- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172520-7
172520-7
TE Connectivity / AMP Brand
7P 2.5MM MINI AMP-IN HDR HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7P 2.5MM MINI AMP-IN HDR HSG
Product Highlights:
- Connector
- Connector Type = Crimp
- Number of Positions = 7
- 2.50 mm Centerline
- No PCB Retention Feature
Search Keywords: 1725207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172520-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.1491
12,000
$0.1355
18,000
$0.1073
24,000 +
$0.1052
Click for Quote
Log in
to unlock special pricing