- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172520-6
172520-6
TE Connectivity / AMP Brand
6P 2.5MM MINI AMP-IN HDR HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6P 2.5MM MINI AMP-IN HDR HSG
Product Highlights:
- Connector
- Connector Type = Crimp
- Number of Positions = 6
- 2.50 mm Centerline
- No PCB Retention Feature
Search Keywords: 1725206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172520-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,404
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3058
3,000
$0.3051
5,000
$0.3043
8,000
$0.3036
16,000
$0.1608
24,000
$0.1131
32,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing