- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172510-1
172510-1
TE Connectivity / AMP Brand
MIC CAP HSG 21P MK II
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MIC CAP HSG 21P MK II
Product Highlights:
- Housing
- Receptacle (Cap)
- Without Mounting Ears
- Number of Positions = 21
- Without Cover
Search Keywords: 1725101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172510-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:21
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$4.51
1,000
$2.39
1,500
$1.68
2,000 +
$1.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments