- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172506-1
172506-1
TE Connectivity / AMP Brand
MIC CAP HSG 9P MK II
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
MIC CAP HSG 9P MK II
Product Highlights:
- Housing
- Receptacle (Cap)
- Without Mounting Ears
- Number of Positions = 9
- Without Cover
Search Keywords: 1725061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172506-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.5700
250
$1.3300
550
$1.2400
1,100
$1.1700
1,200 +
$0.9792
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments