- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172505-1
TE Connectivity / AMP Brand
172505-1
MIC CAP HSG 7P MK II
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MIC CAP HSG 7P MK II
Product Highlights:
- Housing
- Receptacle (Cap)
- Without Mounting Ears
- 7 Position
- Without Cover
Search Keywords: 1725051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 172505-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 7 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 172505-1 RoHS compliant?
Yes, 172505-1 is RoHS compliant.
What is the lead time for 172505-1?
The standard lead time for 172505-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,221
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
100
$0.619
300
$0.554
1,000
$0.542
2,500
$0.519
5,000
$0.518
7,500
$0.513
10,000
$0.511
15,000 +
$0.510
Click for Quote
Log in
to unlock special pricing