- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172504-1
172504-1
TE Connectivity / AMP Brand
MIC CAP HSG 5P MK II
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MIC CAP HSG 5P MK II
Product Highlights:
- Housing
- Receptacle (Cap)
- Without Mounting Ears
- Number of Positions = 5
- Without Cover
Search Keywords: 1725041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,990
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.426
100
$1.219
250
$1.157
450
$1.132
900
$1.091
1,350
$1.065
1,800 +
$1.031
Click for Quote
Log in
to unlock special pricing