- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172497-1
TE Connectivity / AMP Brand
172497-1
MIC MARK-2 PLUG HSG 11P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MIC MARK-2 PLUG HSG 11P
Product Highlights:
- Housing
- Plug
- Without Mounting Ears
- Number of Positions = 11
- Without Cover
Search Keywords: 1724971
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 172497-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 11 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 172497-1 RoHS compliant?
Yes, 172497-1 is RoHS compliant.
What is the lead time for 172497-1?
The standard lead time for 172497-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
24 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
450
$0.932
900
$0.699
1,350
$0.653
1,800 +
$0.640
Click for Quote
Log in
to unlock special pricing