- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172457-2
172457-2
TE Connectivity / AMP Brand
POST HDR ASSY 40P MULTI TAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
POST HDR ASSY 40P MULTI TAP
Product Highlights:
- Header
- 5.08 mm Centerline
- PCB Mount Angle = Right Angle
- Number of Positions = 40
- Terminate To Printed Circuit Board
Search Keywords: 1724572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172457-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only:
17
MOQ for In Stock Qty:
210
MOQ for out of Stock Qty:
210
38 Weeks
can ship
2/2/27