- Home ›
- All Products›
- 172457-1
172457-1
TE Connectivity / AMP Brand
POST HDR ASSY 24P MULTI TAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
POST HDR ASSY 24P MULTI TAP
Search Keywords: 1724571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
Number of Signal Positions:0
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:24
-
Housing Color:Black
-
Rectangular Power Connector Type:Header
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:PBT GF
-
Packaging Method:Box
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):6 A
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:20
-
Number of Positions:24
-
Number of Rows:2
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Row-to-Row Spacing:.4 in, 10.16 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:350 VAC, 350 VDC
-
Connector Height:.807 in, 20.5 mm
-
Product Length:3.201 in, 81.3 mm
-
PCB Contact Termination Area Plating Material Thickness:2 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
70
$98.57
140
$52.02
210
$35.78
280 +
$35.06
Click for Quote
Log in
to unlock special pricing