- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172434-1
172434-1
TE Connectivity / AMP Brand
POSITIVE LOCK 250 (6.3 MM) HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 250 (6.3 MM) HOUSING
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark II
- Receptacle Style = Straight
- 2 Positions
Search Keywords: 1724341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172434-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3,750
$0.2617
7,500
$0.1611
11,250
$0.1275
15,000 +
$0.1250
Click for Quote
Log in
to unlock special pricing