- Home ›
- All Products›
- 172384-2
172384-2
TE Connectivity / AMP Brand
3P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P CAP HSG
Product Highlights:
- Housing
- Number of Positions = 3
- Receptacle (Cap)
- Mount = Panel
- Color = Black
Search Keywords: 1723842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172384-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Orientation:Straight
-
Housing Material:Nylon 6/6
-
Sealable:No
-
Mating Alignment:With
-
Number of Positions:3
-
Packaging Method:Bag
-
Mating Retention Type:Locking Lance
-
Connector System:Wire-to-Panel
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:100
-
Terminal Type:Tab
-
Primary Product Color:Black
-
Contact Mating Retention:With
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Mounting Type:Panel Mount
-
Product Length:1.12 in, 28.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Tab Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,875
$1.1772
3,750
$0.6232
5,625
$0.4386
7,500 +
$0.4298
Click for Quote
Log in
to unlock special pricing