- Home ›
- All Products›
- 172383-2
172383-2
TE Connectivity / AMP Brand
FF 250 REC HSG 2P NYLON BLCAK P/M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 2P NYLON BLCAK P/M
Product Highlights:
- Housing
- Number of Positions = 2
- Receptacle (Cap)
- Mount = Panel
- Color = Black
Search Keywords: 1723832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172383-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Orientation:Straight
-
Packaging Quantity:100
-
Mating Alignment:With
-
Number of Positions:2
-
Sealable:No
-
Housing Material:Nylon
-
Mating Retention Type:Latch
-
Primary Product Color:Black
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.12 in, 28.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
875
$0.8802
1,750
$0.5417
2,625
$0.4288
3,500 +
$0.4203
Click for Quote
Log in
to unlock special pricing