- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172354-7
172354-7
TE Connectivity / AMP Brand
Conn Housing PL 14 POS 3.7mm Crimp ST Cable Mount Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 14 POS 3.7mm Crimp ST Cable Mount Yellow
Product Highlights:
- Housing
- Number of Positions = 14
- Terminate To Wire
- Housing Color = Yellow
Search Keywords: 1723547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172354-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.60
100
$1.43
250
$1.40
500
$1.38
1,000
$1.34
3,000
$1.32
5,000
$1.30
8,000 +
$1.28
Click for Quote
Log in
to unlock special pricing