Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172344-1

MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 3
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 1723441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172344-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172344-1 RoHS compliant?
Yes, 172344-1 is RoHS compliant.
What is the lead time for 172344-1?
The standard lead time for 172344-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,776
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2716
1,000
$0.2650
2,500
$0.2585
5,000
$0.2579
7,500
$0.2571
10,000
$0.2556
15,000
$0.2550
25,000 +
$0.2517
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!