Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172335-1

MINI UMNL PLUG HOUSING 1P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL PLUG HOUSING 1P
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Mount = Free Hanging
Search Keywords: 1723351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172335-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 1
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 9.5 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172335-1 RoHS compliant?
Yes, 172335-1 is RoHS compliant.
What is the lead time for 172335-1?
The standard lead time for 172335-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1822
2,500
$0.1436
5,000
$0.1373
7,500
$0.1354
25,000
$0.1164
50,000
$0.1118
100,000
$0.1115
150,000 +
$0.1103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!