Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172331-1

The 172331-1 is a 6-circuit, dual-row cap housing from the Mini-Universal MATE-N-LOK connector series, made of natural-colored ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 172331-1 is a 6-circuit, dual-row cap housing from the Mini-Universal MATE-N-LOK connector series, made of natural-colored UL94V-2 rated nylon.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 6
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 1723311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172331-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172331-1 RoHS compliant?
Yes, 172331-1 is RoHS compliant.
What is the lead time for 172331-1?
The standard lead time for 172331-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,300
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4189
1,000
$0.3655
2,500
$0.3483
5,000
$0.3259
7,500
$0.3251
10,000
$0.3243
15,000
$0.3235
25,000 +
$0.3227
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!