- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172330-1
172330-1
TE Connectivity / AMP Brand
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 4
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 1723301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
47,963
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.2824
500
$0.2567
1,000
$0.2542
2,500
$0.2517
5,000
$0.2511
7,500
$0.2380
25,000
$0.2361
50,000 +
$0.2355
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT