- Home ›
- All Products›
- 172320-4
172320-4
TE Connectivity / AMP Brand
POSITIVE LOCK 1P GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 1P GREEN
Search Keywords: 1723204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172320-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment Type:Polarization
-
Terminal Orientation:Straight
-
Packaging Quantity:100
-
UL Flammability Rating:UL 94V-2
-
Mating Alignment:With
-
Sealable:No
-
Housing Material:Nylon
-
Number of Positions:1
-
Primary Product Color:Green
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:.41 in, 10.4 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,000
$0.0679
12,000
$0.0509
18,000
$0.0475
24,000 +
$0.0466
Click for Quote
Log in
to unlock special pricing