- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172319-7
TE Connectivity / AMP Brand
172319-7
PULSE LOCK 52P CAP ASSY TIN
View Datasheet Accessories Notify Me
- Cap Assembly
- Number of Positions = 52
- Pre-Tin Contact Mating Area Plating Material
- Terminate To Printed Circuit Board
- Housing Color = Yellow
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172319-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:52
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
End of Life: Final orders must be placed by 09/30/2039