- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172319-1
172319-1
TE Connectivity / AMP Brand
The 172319-1 is a 52-position, natural-colored cap housing assembly from the Pulse Lock Connector series for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 172319-1 is a 52-position, natural-colored cap housing assembly from the Pulse Lock Connector series for PCB mounting.
Product Highlights:
- Cap Assembly
- Number of Positions = 52
- Pre-Tin Contact Mating Area Plating Material
- Terminate To Printed Circuit Board
- Housing Color = White
Search Keywords: 1723191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172319-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Termination Method:Through Hole - Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52
Order Increment:
4
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
52
$18.15
100
$11.17
152
$8.84
200 +
$8.66
Click for Quote
Log in
to unlock special pricing