- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172315-7
172315-7
TE Connectivity / AMP Brand
Conn Housing PL 10 POS 4.6mm Crimp ST Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing PL 10 POS 4.6mm Crimp ST Yellow
Product Highlights:
- Housing
- Number of Positions = 10
- Terminate To Wire
- Housing Color = Yellow
Search Keywords: 1723157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172315-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:3503494VDC,2503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.6977
500
$0.6844
1,000
$0.6457
5,000
$0.5936
10,000
$0.5161
25,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing