help desk software
Image is representational - see mfr. specs

4 POS SR MATE-N-LO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
4 POS SR MATE-N-LO
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Through Hole Contact Termination Type
Search Keywords: 1722941
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172294-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mating Retention:
    With
  • Packaging Method:
    Bag
  • Number of Power Positions:
    4
  • Sealable:
    No
  • PCB Mount Orientation:
    Right Angle
  • Mating Alignment:
    With
  • Contact Layout:
    Inline
  • Mating Alignment Type:
    Polarization
  • Number of Rows:
    1
  • Rectangular Power Connector Type:
    Header
  • Connector System:
    Wire-to-Board
  • Mating Retention Type:
    Positive Lock
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Housing Material:
    Nylon 6/6
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Current Rating (Max):
    10 A
  • UL Flammability Rating:
    UL 94V-2
  • Number of Positions:
    4
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Pin
  • Packaging Quantity:
    200
  • Housing Color:
    Natural
  • PCB Contact Termination Area Plating Material:
    Pre-Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector & Housing Type:
    Receptacle
  • Circuit Application:
    Power
  • Operating Voltage:
    250 VAC
  • Contact Retention Within Housing:
    Without
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Agency/Standard:
    CSA , UL
  • UL Rating:
    Certified , Recognized
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Termination Post & Tail Length:
    .161 in, 4.1 mm
  • Approved Standards:
    UL E28476
  • CSA Rating:
    LR 7189A
  • Contact Mating Area Plating Material:
    Tin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
21 Weeks can ship 4/16/26
Backorder
Price (USD)
Qty
Unit Price
800
$3.69
1,600
$1.95
2,400
$1.38
3,200 +
$1.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments