- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172260-1
172260-1
TE Connectivity / AMP Brand
DLI 8POS CAP ASSY V TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DLI 8POS CAP ASSY V TIN
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- Contact Gender = Pin
- 8 Positions
Search Keywords: 1722601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172260-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Operating Voltage:12 VDC
-
Voltage Rating (Max):12 VDC
-
Operating Temperature Range:-22 – 221 °F, -30 – 105 °C
-
Centerline (Pitch):.118 in, 3 mm
-
Packaging Type:Tube
-
Tab Width:.025 in, .64 mm
-
Number of Rows:2
-
Locking Interface:With
-
Mounting Orientation:Vertical/180 °
-
Hybrid Header:No
-
Length:.724 in, 18.4 mm
-
Shielded:No
-
Circuit Application:Signal
-
Termination Method:Through Hole - Solder
-
Panel Mount Feature:Without
-
Number of Sections:1
-
Number of Positions:8
-
Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Holes:With
-
Sealable:No
-
Operating Temperature (Max):100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Profile Height from PCB:.76 in, 19.3 mm
-
Nominal Voltage Architecture:12 V
-
Tab Thickness:.025 in, .64 mm
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94-HB
-
PCB Mount Retention:Without
-
Width:.61 in, 15.5 mm
-
Number of Signal Positions:8
-
Interface Plating:Tin (Sn)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
You may purchase all in-stock quantity of 118
Stock lot only:
118
MOQ for In Stock Qty:
2400
MOQ for out of Stock Qty:
2400
26 Weeks
can ship
12/1/26