- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172258-1
172258-1
TE Connectivity / AMP Brand
DLI 16POS CAP ASSY V TIN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
DLI 16POS CAP ASSY V TIN
Product Highlights:
- Connector
- Connector Type = Header (Cap)
- Number of Positions = 16
- Phosphor Bronze Contact Base Material
- Selective Tin Contact Mating Area Plating Material
Search Keywords: 1722581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172258-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,832
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.50
95
$3.44
200
$3.37
400
$3.32
1,360 +
$3.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT