- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172256-1
172256-1
TE Connectivity / AMP Brand
Conn Wire to Board RCP 28 POS 3mm Solder ST Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2037
Description
+
Conn Wire to Board RCP 28 POS 3mm Solder ST Thru-Hole Loose
Search Keywords: 1722561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172256-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2037
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,936
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$2.44
300
$2.35
600
$2.24
2,000
$2.17
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing