- Home ›
- All Products›
- 172244-1
172244-1
TE Connectivity / AMP Brand
DLI 8POS CAP ASSY H TIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DLI 8POS CAP ASSY H TIN
Search Keywords: 1722441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172244-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Profile Height from PCB:.713 in, 18.1 mm
-
Number of Rows:2
-
Panel Mount Feature:Without
-
Voltage Rating (Max):12 VDC
-
Mounting Holes:With
-
Number of Signal Positions:8
-
Sealable:No
-
Circuit Application:Signal
-
Shielded:No
-
Number of Sections:1
-
Operating Voltage:12 VAC
-
Number of Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.118 in, 3 mm
-
PCB Mount Retention:Without
-
Nominal Voltage Architecture:12 V
-
Mating Tab Thickness:.025 in, .64 mm
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Mating Retention:With
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention Type:Locking Interface
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin (Sn)
-
Connector Length:.969 in, 24.6 mm
-
Connector Width:1.169 in, 29.7 mm
-
PCB Mount Alignment:With
-
Packaging Type:Tray
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
PCB Mount Orientation:Right Angle
-
Mating Tab Width:.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1280
Order Increment:
160
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,280
$3.30
20,000
$3.04
50,000
$2.66
100,000 +
$2.56
Click for Quote
Log in
to unlock special pricing