- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172236-2
172236-2
TE Connectivity / AMP Brand
The 172236-2 is a 3-position, straight orientation, receptacle-type crimp terminal housing for wire-to-board and wire-to-wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 172236-2 is a 3-position, straight orientation, receptacle-type crimp terminal housing for wire-to-board and wire-to-wire connections.
Product Highlights:
- Receptacle Housing
- Tab Fit = 7.92 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 3
Search Keywords: 1722362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172236-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Type:Receptacle Housing
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Bag
-
Packaging Quantity:100
-
Mating Alignment Type:Polarization
-
Number of Positions:3
-
Mating Retention:With
-
Product Type:Terminal Housing
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Sealable:No
-
Mounting Style:Free Hanging
-
UL Flammability Rating:UL 94V-2
-
Terminal & Splice Type:Receptacle
-
Insulated:No
-
Housing Color:Black
-
Housing Material:Nylon
-
Centerline:.327 in, 8.32 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$1.080
1,500
$0.665
2,250
$0.526
3,000 +
$0.516
Click for Quote
Log in
to unlock special pricing