- Home ›
- All Products›
- 172221-1
172221-1
TE Connectivity / AMP Brand
FF 250 REC HSG 4P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 4P NYLON NAT
Product Highlights:
- Housing
- 4 Positions
- Receptacle (Cap)
- Mount = Free Hanging
- Color = Natural
Search Keywords: 1722211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172221-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment:With
-
Sealable:No
-
Housing Material:Nylon
-
Packaging Quantity:100
-
Number of Positions:4
-
Mating Retention Type:Interlock
-
Terminal Orientation:Straight
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Natural
-
Centerline (Pitch):.33 in, 8.4 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.3 in, 33 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
375
$0.956
750
$0.717
1,125
$0.669
1,500 +
$0.656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments