- Home ›
- All Products›
- 172217-1
172217-1
TE Connectivity / AMP Brand
FF 250 REC HSG 2P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 2P NYLON NAT
Product Highlights:
- Housing
- Number of Positions = 2
- Receptacle (Cap)
- Mount = Free Hanging
- Color = Natural
Search Keywords: 1722171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172217-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Retention Type:Interlock
-
Housing Material:Nylon
-
Terminal Orientation:Straight
-
Packaging Quantity:100
-
Number of Positions:2
-
Mating Alignment:With
-
Sealable:No
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.157 in, 4 mm
-
Product Length:1.3 in, 33 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
625
$1.573
1,250
$0.968
1,875
$0.766
2,500 +
$0.751
Click for Quote
Log in
to unlock special pricing