- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172213-3
172213-3
TE Connectivity / AMP Brand
EIS CAP HSG PANEL MOUNT 3P NATUTURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EIS CAP HSG PANEL MOUNT 3P NATUTURAL
Product Highlights:
- Housing
- Mating Type = Cap
- 2.50 mm Centerline
- Number of Positions = 3
- Terminate To Wire
Search Keywords: 1722133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172213-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,375
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1289
1,000
$0.1172
3,000
$0.1151
5,000
$0.1142
8,000
$0.1133
25,000
$0.0959
50,000
$0.0842
100,000
$0.0758
150,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing