Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172211-6

EIS CAP HSG FREE HANG 6P NATUTURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS CAP HSG FREE HANG 6P NATUTURAL
Product Highlights:
  • Housing
  • Mating Type = Cap
  • 2.50 mm Centerline
  • Number of Positions = 6
  • Terminate To Wire
Search Keywords: 1722116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172211-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172211-6 RoHS compliant?
Yes, 172211-6 is RoHS compliant.
What is the lead time for 172211-6?
The standard lead time for 172211-6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 981
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.5425
500
$0.5411
1,000
$0.5398
2,000
$0.5384
4,000
$0.3313
6,000
$0.2623
8,000 +
$0.2571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!