- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172211-5
TE Connectivity / AMP Brand
172211-5
EIS CAP HSG FREE HANG 5P NATUTURAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Mating Type = Cap
- 2.50 mm Centerline
- Number of Positions = 5
- Terminate To Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 172211-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 350,250 VDC|VAC |
| Maximum Current Rating: | 2/Contact A |