- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172201-1
172201-1
TE Connectivity / AMP Brand
ECONOSEAL-J CONN PLUG 3P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ECONOSEAL-J CONN PLUG 3P
Product Highlights:
- Housing
- Number of Positions = 3
- Housing Type = Plug
- Nylon 66 Body Material
- Packaging Method = Loose Piece
Search Keywords: 1722011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172201-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
55
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1.331
55
$1.210
300
$1.180
550
$1.170
1,100
$1.150
1,500 +
$1.120
Click for Quote
Log in
to unlock special pricing