Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172198-1

ECONOSEAL-J CONN PLUG 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
BAG Packaging
Certificate of Compliance
Description +
ECONOSEAL-J CONN PLUG 2P
Product Highlights:
  • Housing
  • Number of Positions = 2
  • Housing Type = Plug
  • Nylon Body Material
  • Color = Natural
Search Keywords: 1721981
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172198-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172198-1 discontinued?
Yes, 172198-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 172198-1 RoHS compliant?
Yes, 172198-1 is RoHS compliant.
What is the lead time for 172198-1?
The standard lead time for 172198-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
750
$0.8118
3,000 +
$0.7380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!