- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172193-1
172193-1
TE Connectivity / AMP Brand
ECONOSEAL-J CONN RUBBER 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ECONOSEAL-J CONN RUBBER 8P
Product Highlights:
- Seal Protector
- Number of Positions = 8
- Silicone Rubber Body Material
- Packaging Method = Loose Piece
- Color = Black
Search Keywords: 1721931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172193-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Rubber Plug
-
Dimension:6.9 x 23.2mm
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
228
Can Ship immediately
You may purchase all in-stock quantity of 228
Stock lot only:
228
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.2584
1,250
$1.1440
1,875
$0.9060
2,500 +
$0.8880
Click for Quote
Log in
to unlock special pricing