- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1721929-1
1721929-1
TE Connectivity / AMP Brand
PCFN-112H2MG,000
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PCFN-112H2MG,000
Search Keywords: 17219291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1721929-1
-
Alias/AKA:PCFN-112H2MG,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:26 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,280
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$4.30
40
$4.23
100
$4.13
260
$4.04
500
$3.96
1,000
$3.91
2,500
$2.98
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing