- Home ›
- All Products›
- 172191-2
172191-2
TE Connectivity / AMP Brand
ECONOSEAL-J CONN PLUG 8P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ECONOSEAL-J CONN PLUG 8P BLACK
Search Keywords: 1721912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172191-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:8
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Bag
-
Number of Rows:3
-
Centerline (Pitch):.189 in, .256 in, 4.8 mm, 6.5 mm
-
Sealable:Yes
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Mating Pin Diameter:.079 in, 2 mm
-
Connector Position Assurance Capable:No
-
Packaging Quantity:50
-
UL Flammability Rating:UL 94V-2
-
Strain Relief:Without
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:2mm
-
Primary Product Color:Black
-
Connector Shape:Rectangular
-
Connector Height:1.307 in, 33.2 mm
-
Mating Alignment Type:Polarization Slot
-
Contact Type:Socket
-
Product Width:1.197 in, 30.4 mm
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Product Length:1.319 in, 33.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$1.64
400
$1.24
600
$1.16
800 +
$1.13
Click for Quote
Log in
to unlock special pricing