- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172190-3
172190-3
TE Connectivity / AMP Brand
Connector Accessories O-Ring Silicone Rubber Natural
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories O-Ring Silicone Rubber Natural
Product Highlights:
- O Ring
- Number of Positions = 2, 3
- Housing Type = Receptacle (Cap)
- Silicone Rubber Body Material
- Packaging Method = Loose Piece
Search Keywords: 1721903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172190-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:O-Ring
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.