Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172169-1

Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 9 Ways - 4.14 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 9 Ways - 4.14 mm.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 9
  • 4.14 x 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 1721691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172169-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172169-1 RoHS compliant?
Yes, 172169-1 is RoHS compliant.
What is the lead time for 172169-1?
The standard lead time for 172169-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,214
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.794
250
$0.666
500
$0.614
1,000
$0.586
2,500
$0.585
5,000
$0.583
7,500
$0.582
10,000 +
$0.580
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!