Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172167-1

This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and features 4 positions in a dual-row configur ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and features 4 positions in a dual-row configuration. The plug is intended for use with cap part number 172159-1 and is available in red, green, blue, black, or white. The plug includes contacts made from brass with tin or duplex plating and a UL94V-0 rated housing made from nylon. Like all parts from TE, this plug is RoHS compliant.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 4
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 1721671
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172167-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172167-1 RoHS compliant?
Yes, 172167-1 is RoHS compliant.
What is the lead time for 172167-1?
The standard lead time for 172167-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,893
Ships today, if you order in
On Order:
2   can ship 10/22/26
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4527
1,000
$0.4335
2,500
$0.4195
5,000
$0.4185
7,500
$0.4174
10,000
$0.4164
15,000
$0.4153
25,000 +
$0.4143
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!