Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172164-1

Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 1 Ways - 4.14 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 1 Ways - 4.14 mm.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Mount = Free Hanging
Search Keywords: 1721641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172164-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 1
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 9.5 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172164-1 RoHS compliant?
Yes, 172164-1 is RoHS compliant.
What is the lead time for 172164-1?
The standard lead time for 172164-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,837
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Order Increment:
500
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2572
2,500
$0.2283
5,000
$0.2244
7,500
$0.2238
10,000
$0.2195
20,000
$0.2190
30,000
$0.2184
40,000 +
$0.2179
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!