Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172156-1

1 CIR UNIV M-N-L CAP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1 CIR UNIV M-N-L CAP
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Mount = Free Hanging
Search Keywords: 1721561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172156-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 9.5 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172156-1 RoHS compliant?
Yes, 172156-1 is RoHS compliant.
What is the lead time for 172156-1?
The standard lead time for 172156-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,761
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2719
3,000
$0.2693
5,000
$0.2686
8,000
$0.2680
10,000
$0.2673
25,000
$0.2666
50,000 +
$0.2660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!