- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1721547-7
1721547-7
TE Connectivity / AMP Brand
PCJ-124D3M-WG,000M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PCJ-124D3M-WG,000M
Search Keywords: 17215477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1721547-7
-
Alias/AKA:PCJ-124D3M-WG,000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:2.88 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,989
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$1.518
100
$1.380
250
$1.320
500
$1.270
1,000
$1.220
2,500
$1.200
5,000
$1.080
7,500 +
$1.060
Click for Quote
Log in
to unlock special pricing