Image is representational - see mfr. specs

Power Relay - Standard - Monostable - DC - SPST-NO - 12VDC Coil - 10 Contact - 277VAC/30VDC Switching - Non-Latching Coil - So ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
Power Relay - Standard - Monostable - DC - SPST-NO - 12VDC Coil - 10 Contact - 277VAC/30VDC Switching - Non-Latching Coil - Solder Pin - Through Hole.
Search Keywords: 17215395
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1721539-5
  • Alias/AKA:
    OJE-SS-112HM2,000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    Solder Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.201
300
$1.154
500
$1.152
1,000
$1.130
2,500
$1.107
5,000
$0.829
7,500
$0.823
10,000 +
$0.648
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!