Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1721531-3

PCJ-124D3M,303

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
PCJ-124D3M,303
Search Keywords: 17215313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1721531-3
  • Alias/AKA:
    PCJ-124D3M,303
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Height Class (Mechanical):
    14 – 15 mm
  • Insulation Initial Dielectric Between Coil & Contact Class:
    3500 – 4000 V
  • Contact Material:
    AgNi
  • Contact Number of Poles:
    1
  • Contact Voltage Rating:
    250 VAC
  • Contact Arrangement:
    1 Form A (NO)
  • Insulation Initial Resistance:
    1000 MΩ
  • Contact Current Rating (Max):
    5 A
  • Environmental Ambient Temperature Class:
    70 – 85 °C
  • Contact Limiting Breaking Current:
    5 A
  • Coil Magnetic System:
    Monostable, DC
  • Coil Special Features:
    UL Coil Insulation Class A
  • Insulation Clearance Class:
    5 – 8 mm
  • Relay Mounting Type:
    Printed Circuit Board
  • Insulation Initial Dielectric Between Open Contacts:
    750 Vrms
  • Contact Limiting Making Current:
    5 A
  • Length Class (Mechanical):
    20 – 25 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Insulation Creepage Class:
    5.5 – 8 mm
  • Coil Resistance:
    2880 Ω
  • Width Class (Mechanical):
    6 – 8 mm
  • Contact Limiting Short-Time Current:
    5 A
  • Contact Limiting Continuous Current:
    5 A
  • Environmental Category of Protection:
    RTII
  • Power Relay Type:
    Standard
  • Coil Voltage Rating:
    24 VDC
  • Coil Power Rating Class:
    150 – 200 mW
  • Packaging Method:
    Tray
  • Contact Switching Load (Min):
    100mA @ 5V
  • Coil Power Rating DC:
    200 mW
  • Product Width:
    .276 in, 7 mm
  • Product Height:
    .591 in, 15.01 mm
  • Product Length:
    .803 in, 20.39 mm
  • Insulation Creepage Between Contact & Coil:
    .315 in, 8 mm
  • Product Weight:
    4 g, .141 oz
  • Contact Switching Voltage (Max):
    250 VAC, 30 VDC
  • Contact Current Class:
    16 A, 2 – 5 A
  • Insulation Clearance Between Contact & Coil:
    .295 in, 7.5 mm
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Insulation Special Features:
    7000V Initial Surge Withstand Voltage between Contacts & Coil
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1721531-3 discontinued?
Yes, 1721531-3 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1721531-3 RoHS compliant?
Yes, 1721531-3 is RoHS compliant.
What is the lead time for 1721531-3?
The standard lead time for 1721531-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,933
Can Ship immediately
Minimum Order Quantity:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.2600
300
$1.2400
550
$1.2100
1,000
$1.1700
5,000
$1.0700
10,000
$0.9792
25,000 +
$0.8874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!