Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172142-4

EIS LOW PROFILE HSG 4P NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS LOW PROFILE HSG 4P NATURAL
Product Highlights:
  • Housing
  • Mating Type = Receptacle
  • 2.50 mm Centerline
  • Number of Positions = 4
  • Terminate To Wire
Search Keywords: 1721424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172142-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Crimp
  • Housing Color:
    Natural
  • Mating Connector Lock Type:
    Lock
  • Contact Type:
    Socket
  • Mating Alignment Type:
    Polarization
  • Housing Material:
    Nylon 6/6
  • Number of Positions:
    4
  • Sealable:
    No
  • Insulation Resistance:
    500 MΩ
  • Strain Relief:
    Without
  • Housing Configuration:
    Both Ends Closed
  • Circuit Application:
    Power & Signal
  • For Use With:
    Contact
  • Packaging Method:
    Bag
  • Product Type:
    Connector
  • Circuit:
    Standard
  • Agency/Standard:
    UL
  • Operating Voltage:
    250 VAC , 350 VDC
  • Height:
    6.7 mm
  • Length:
    12 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Mating Retention Type:
    Lock
  • Profile:
    Low
  • CSA Certified:
    Yes
  • Mating Alignment:
    With
  • Contact Layout:
    Inline
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Panel Mount Feature:
    Without
  • Operating Temperature Range:
    -20 – 95 °C, -4 – 203 °F
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Quantity:
    1000
  • Contact Current Rating (Max):
    2 A
  • Number of Rows:
    1
  • Color:
    Natural
  • Connector Type:
    Housing
  • Connector Style:
    Receptacle
  • PCB Mount Retention:
    Without
  • Mating Connector Lock:
    With
  • Mating Retention:
    With
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172142-4 RoHS compliant?
Yes, 172142-4 is RoHS compliant.
What is the lead time for 172142-4?
The standard lead time for 172142-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
7 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
6,250
$0.4142
12,500
$0.2193
18,750
$0.1543
25,000 +
$0.1512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!