- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172138-1
172138-1
TE Connectivity / AMP Brand
FF 250 PLUG HSG 10P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FF 250 PLUG HSG 10P NYLON NAT
Product Highlights:
- Housing
- Number of Positions = 10
- Plug
- Mount = Free Hanging
- Color = Natural
Search Keywords: 1721381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172138-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,576
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$1.65
300
$1.64
600
$1.24
900
$1.16
1,200 +
$1.14
Click for Quote
Log in
to unlock special pricing