- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172135-1
172135-1
TE Connectivity / AMP Brand
FF 250 REC HSG 8P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 8P NYLON NAT
Product Highlights:
- Housing
- Number of Positions = 8
- Receptacle (Cap)
- Mount = Free Hanging
- Color = Natural
Search Keywords: 1721351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172135-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,252
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$0.752
250
$0.673
500
$0.658
1,300
$0.644
2,600
$0.631
5,200
$0.623
7,800
$0.621
10,400 +
$0.619
Click for Quote
Log in
to unlock special pricing