- Home ›
- All Products›
- 172134-9
172134-9
TE Connectivity / AMP Brand
FF 250 PLUG HSG 4P NYLON RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 PLUG HSG 4P NYLON RED
Product Highlights:
- Housing
- Number of Positions = 4
- Plug
- Mount = Free Hanging
- Color = Red
Search Keywords: 1721349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172134-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Material:Nylon
-
Packaging Quantity:100
-
Mating Retention Type:Latch
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Number of Positions:4
-
Terminal Type:Receptacle
-
Primary Product Color:Red
-
Contact Mating Retention:With
-
Centerline (Pitch):.354 in, 9 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.984 in, 25 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,250
$1.2286
4,500
$0.6504
6,750
$0.4577
9,000 +
$0.4486
Click for Quote
Log in
to unlock special pricing