- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172134-6
172134-6
TE Connectivity / AMP Brand
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Gray Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Gray Bag
Product Highlights:
- Housing
- 4 Positions
- Plug
- Mount = Free Hanging
- Color = Gray
Search Keywords: 1721346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172134-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,488
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$0.9989
250
$0.9963
500
$0.9939
750
$0.9914
1,500
$0.6101
2,250
$0.4830
3,000 +
$0.4733
Click for Quote
Log in
to unlock special pricing